6.8 µH Shielded Drum Core, Wirewound Inductor 5 A 49.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP6540-6R8M

DigiKey Part Number
SRP6540-6R8MTR-ND - Tape & Reel (TR)
SRP6540-6R8MCT-ND - Cut Tape (CT)
SRP6540-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP6540-6R8M
Description
FIXED IND 6.8UH 5A 49.5 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 5 A 49.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP6540-6R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.5A
Shielding
Shielded
DC Resistance (DCR)
49.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.283" L x 0.256" W (7.20mm x 6.50mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.765
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,81000 €8,10 €
1000,66580 €66,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,53933 €647,20 €
2.4000,50862 €1.220,69 €
3.6000,49149 €1.769,36 €
6.0000,47076 €2.824,56 €
8.4000,45760 €3.843,84 €
12.0000,44939 €5.392,68 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,22760 €