SRP2010DPA_image
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP2010DPA-3R3M

DigiKey Part Number
118-SRP2010DPA-3R3MTR-ND - Tape & Reel (TR)
118-SRP2010DPA-3R3MCT-ND - Cut Tape (CT)
118-SRP2010DPA-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP2010DPA-3R3M
Description
IND,2X1.6X1MM,3.3UH20%,1.4A,SHD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 1.4 A 225mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Shielded
DC Resistance (DCR)
225mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.218
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,15900 €1,59 €
1000,13130 €13,13 €
1.0000,10792 €107,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09831 €294,93 €
6.0000,09270 €556,20 €
9.0000,08957 €806,13 €
15.0000,08578 €1.286,70 €
21.0000,08338 €1.750,98 €
30.0000,08090 €2.427,00 €
75.0000,07716 €5.787,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24800 €