
SRP2010DPA-3R3M | |
|---|---|
DigiKey Part Number | 118-SRP2010DPA-3R3MTR-ND - Tape & Reel (TR) 118-SRP2010DPA-3R3MCT-ND - Cut Tape (CT) 118-SRP2010DPA-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2010DPA-3R3M |
Description | IND,2X1.6X1MM,3.3UH20%,1.4A,SHD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 1.4 A 225mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 225mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,15900 € | 1,59 € |
| 100 | 0,13130 € | 13,13 € |
| 1.000 | 0,10792 € | 107,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09831 € | 294,93 € |
| 6.000 | 0,09270 € | 556,20 € |
| 9.000 | 0,08957 € | 806,13 € |
| 15.000 | 0,08578 € | 1.286,70 € |
| 21.000 | 0,08338 € | 1.750,98 € |
| 30.000 | 0,08090 € | 2.427,00 € |
| 75.000 | 0,07716 € | 5.787,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24800 € |

