
SRP0512F-6R8M | |
|---|---|
DigiKey Part Number | 118-SRP0512F-6R8MTR-ND - Tape & Reel (TR) 118-SRP0512F-6R8MCT-ND - Cut Tape (CT) 118-SRP0512F-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP0512F-6R8M |
Description | FIXED IND 6.8UH 2.2A 175MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 3 A 148mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 148mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 21MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.201" W (5.40mm x 5.10mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,94000 € | 9,40 € |
| 100 | 0,77360 € | 77,36 € |
| 1.000 | 0,67813 € | 678,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,57249 € | 2.003,72 € |
| 7.000 | 0,55403 € | 3.878,21 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,41360 € |

