SRN5030HA-1R5Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN5030HA-220M

DigiKey Part Number
118-SRN5030HA-220MTR-ND - Tape & Reel (TR)
118-SRN5030HA-220MCT-ND - Cut Tape (CT)
118-SRN5030HA-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN5030HA-220M
Description
IND,5X5X3MM,22UH20%,1.4A,150C,SH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 1.3 A 220mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.4A
Shielding
Shielded
DC Resistance (DCR)
220mOhm Max
Q @ Freq
14 @ 2.52MHz
Frequency - Self Resonant
15MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 317
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,20042 €120,25 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,31700 €3,17 €
1000,24610 €24,61 €
Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,31500 €3,15 €
250,28440 €7,11 €
500,26360 €13,18 €
1000,24420 €24,42 €
2500,22076 €55,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,49600 €