SRN5020TA-1R5Y is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 2.415
Unit Price: 0,29000 €
Datasheet
1.5 µH Shielded Drum Core, Wirewound Inductor 3.5 A 25mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN5020TA-1R5Y

DigiKey Part Number
SRN5020TA-1R5YTR-ND - Tape & Reel (TR)
SRN5020TA-1R5YCT-ND - Cut Tape (CT)
SRN5020TA-1R5YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN5020TA-1R5Y
Description
FIXED IND 1.5UH 3.5A 25 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 3.5 A 25mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Shielded
DC Resistance (DCR)
25mOhm
Q @ Freq
15 @ 100kHz
Frequency - Self Resonant
112MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,25400 €2,54 €
1000,20880 €20,88 €
1.0000,17172 €171,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,15888 €397,20 €
5.0000,14982 €749,10 €
7.5000,14477 €1.085,78 €
12.5000,13865 €1.733,12 €
17.5000,13476 €2.358,30 €
25.0000,13077 €3.269,25 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,38440 €