SRN5020-5R6M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: 0,31000 €
Datasheet
5.6 µH Shielded Drum Core, Wirewound Inductor 1.8 A 106mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN5020-5R6M

DigiKey Part Number
SRN5020-5R6MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRN5020-5R6M
Description
FIXED IND 5.6UH 1.8A 106 MOHM
Customer Reference
Detailed Description
5.6 µH Shielded Drum Core, Wirewound Inductor 1.8 A 106mOhm Max Nonstandard
EDA/CAD Models
SRN5020-5R6M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Shielded
DC Resistance (DCR)
106mOhm Max
Q @ Freq
11 @ 7.96MHz
Frequency - Self Resonant
28MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes