2.2 µH Shielded Wirewound Inductor 3.3 A 79.2mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN4012BTA-2R2M

DigiKey Part Number
118-SRN4012BTA-2R2MTR-ND - Tape & Reel (TR)
118-SRN4012BTA-2R2MCT-ND - Cut Tape (CT)
118-SRN4012BTA-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN4012BTA-2R2M
Description
FIXED IND 2.2UH 3.3A 79.2 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Wirewound Inductor 3.3 A 79.2mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.5A
Shielding
Shielded
DC Resistance (DCR)
79.2mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
92MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,28700 €2,87 €
1000,23640 €23,64 €
1.0000,19441 €194,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,17286 €691,44 €
8.0000,16301 €1.304,08 €
12.0000,15752 €1.890,24 €
20.0000,15087 €3.017,40 €
28.0000,14665 €4.106,20 €
40.0000,14231 €5.692,40 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,43400 €