
SRF3015-3R3Y | |
|---|---|
DigiKey Part Number | 118-SRF3015-3R3YTR-ND - Tape & Reel (TR) 118-SRF3015-3R3YCT-ND - Cut Tape (CT) 118-SRF3015-3R3YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF3015-3R3Y |
Description | FIXED IND 3.3UH 640MA 370 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 640 mA 370mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 920mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 370mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.130" L x 0.130" W (3.30mm x 3.30mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,67200 € | 16,72 € |
| 100 | 1,37530 € | 137,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,11438 € | 1.337,26 € |
| 2.400 | 1,05107 € | 2.522,57 € |
| 3.600 | 1,01576 € | 3.656,74 € |
| 6.000 | 1,00475 € | 6.028,50 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,51720 € |

