


SMBJ220A | |
|---|---|
DigiKey Part Number | SMBJ220ABBTR-ND - Tape & Reel (TR) SMBJ220ABBCT-ND - Cut Tape (CT) SMBJ220ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ220A |
Description | TVS DIODE 220VWM 356VC DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ220A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 246V | |
Voltage - Clamping (Max) @ Ipp | 356V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,28700 € | 2,87 € |
| 100 | 0,17120 € | 17,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14458 € | 433,74 € |
| 6.000 | 0,13985 € | 839,10 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35960 € |


