



| SMAJ51A-Q | |
|---|---|
| DigiKey Part Number | 118-SMAJ51A-QTR-ND - Tape & Reel (TR) 118-SMAJ51A-QCT-ND - Cut Tape (CT) 118-SMAJ51A-QDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMAJ51A-Q | 
| Description | TVS DIODE 51VWM 82.4VC DO214AC | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMAJ51A-Q Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 51V | |
| Voltage - Breakdown (Min) | 56.7V | |
| Voltage - Clamping (Max) @ Ipp | 82.4V | |
| Current - Peak Pulse (10/1000µs) | 4.9A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | Telecom | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AC, SMA | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,46000 € | 0,46 € | 
| 10 | 0,28300 € | 2,83 € | 
| 100 | 0,18000 € | 18,00 € | 
| 500 | 0,13540 € | 67,70 € | 
| 1.000 | 0,12100 € | 121,00 € | 
| 2.000 | 0,10887 € | 217,74 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,09571 € | 478,55 € | 
| 10.000 | 0,08758 € | 875,80 € | 
| 15.000 | 0,08343 € | 1.251,45 € | 
| 25.000 | 0,07877 € | 1.969,25 € | 
| 35.000 | 0,07601 € | 2.660,35 € | 
| 50.000 | 0,07333 € | 3.666,50 € | 
| Unit Price without VAT: | 0,46000 € | 
|---|---|
| Unit Price with VAT: | 0,57040 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece