
PM5022-101K-RC | |
|---|---|
DigiKey Part Number | 118-PM5022-101K-RCTR-ND - Tape & Reel (TR) 118-PM5022-101K-RCCT-ND - Cut Tape (CT) 118-PM5022-101K-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5022-101K-RC |
Description | FIXED IND 100UH 1.7A 190 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5022-101K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | 25 @ 7MHz | |
Frequency - Self Resonant | 796kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.720" L x 0.551" W (18.30mm x 14.00mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,70800 € | 7,08 € |
| 100 | 0,58250 € | 58,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,53880 € | 134,70 € |
| 500 | 0,50804 € | 254,02 € |
| 750 | 0,49088 € | 368,16 € |
| 1.250 | 0,47010 € | 587,62 € |
| 1.750 | 0,45690 € | 799,57 € |
| 2.500 | 0,44332 € | 1.108,30 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,06640 € |

