SF-1206S150M-2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 0,11000 €
Datasheet
SF-1206SxxxM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206S150M-2

DigiKey Part Number
SF-1206S150M-2TR-ND - Tape & Reel (TR)
SF-1206S150M-2CT-ND - Cut Tape (CT)
SF-1206S150M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206S150M-2
Description
FUSE BOARD MOUNT 1.5A 63VDC 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-1206S150M-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
63 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.024
Approval Agency
-
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
DC Cold Resistance
0.12 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
50,67200 €3,36 €
100,62100 €6,21 €
500,51500 €25,75 €
1000,47530 €47,53 €
2500,42720 €106,80 €
5000,39398 €196,99 €
1.0000,36322 €363,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,31899 €956,97 €
6.0000,29368 €1.762,08 €
9.0000,27972 €2.517,48 €
15.0000,27879 €4.181,85 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:1,00440 €