
PAC6034.305NLT | |
|---|---|
DigiKey Part Number | 553-PAC6034.305NLTTR-ND - Tape & Reel (TR) 553-PAC6034.305NLTCT-ND - Cut Tape (CT) 553-PAC6034.305NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAC6034.305NLT |
Description | CMC 950MA 2LN 26 KOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 26 kOhms @ 1.4 MHz 950mA DCR 369mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | PAC6034.305NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 26 kOhms @ 1.4 MHz | |
Current Rating (Max) | 950mA | |
DC Resistance (DCR) (Max) | 369mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height (Max) | 0.490" (12.45mm) | |
Package / Case | Vertical, 4 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,23200 € | 22,32 € |
| 25 | 2,06440 € | 51,61 € |
| 50 | 1,94660 € | 97,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,77327 € | 265,99 € |
| 300 | 1,67223 € | 501,67 € |
| 450 | 1,61582 € | 727,12 € |
| 750 | 1,54755 € | 1.160,66 € |
| 1.050 | 1,50419 € | 1.579,40 € |
| 1.500 | 1,45961 € | 2.189,41 € |
| 3.750 | 1,44669 € | 5.425,09 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,37280 € |



