5 A 24 V 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603FP500F-2

DigiKey Part Number
SF-0603FP500F-2TR-ND - Tape & Reel (TR)
SF-0603FP500F-2CT-ND - Cut Tape (CT)
SF-0603FP500F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603FP500F-2
Description
FUSE BRD MNT 5A 24VAC/35VDC 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 A 24 V 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603FP500F-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
24 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 35A DC
Melting I²t
1.1
Approval Agency
UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm)
DC Cold Resistance
0.0095 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.183
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,84000 €0,84 €
50,69800 €3,49 €
100,64500 €6,45 €
500,53480 €26,74 €
1000,49350 €49,35 €
2500,44360 €110,90 €
5000,40908 €204,54 €
1.0000,37711 €377,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,29454 €2.356,32 €
16.0000,29045 €4.647,20 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:1,04160 €