
SDR7045-151K | |
|---|---|
DigiKey Part Number | 118-SDR7045-151KTR-ND - Tape & Reel (TR) 118-SDR7045-151KCT-ND - Cut Tape (CT) 118-SDR7045-151KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR7045-151K |
Description | FIXED IND 150UH 620MA 580 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 620 mA 580mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR7045-151K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 580mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 580mOhm Max | |
Q @ Freq | 17 @ 796kHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,50900 € | 5,09 € |
| 100 | 0,41830 € | 41,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34408 € | 344,08 € |
| 2.000 | 0,32445 € | 648,90 € |
| 3.000 | 0,31351 € | 940,53 € |
| 5.000 | 0,30026 € | 1.501,30 € |
| 7.000 | 0,29185 € | 2.042,95 € |
| 10.000 | 0,28319 € | 2.831,90 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,76880 € |

