
SDR1307A-8R2M | |
|---|---|
DigiKey Part Number | SDR1307A-8R2MTR-ND - Tape & Reel (TR) SDR1307A-8R2MCT-ND - Cut Tape (CT) SDR1307A-8R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1307A-8R2M |
Description | FIXED IND 8.2UH 5.8A 19 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Drum Core, Wirewound Inductor 5.8 A 19mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1307A-8R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 8.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 19mOhm Max | |
Q @ Freq | 24 @ 7.96MHz | |
Frequency - Self Resonant | 24MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.287" (7.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,70100 € | 7,01 € |
| 25 | 0,64880 € | 16,22 € |
| 50 | 0,61160 € | 30,58 € |
| 100 | 0,57670 € | 57,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,51268 € | 205,07 € |
| 800 | 0,48340 € | 386,72 € |
| 1.200 | 0,46708 € | 560,50 € |
| 2.000 | 0,44733 € | 894,66 € |
| 2.800 | 0,43478 € | 1.217,38 € |
| 4.000 | 0,42188 € | 1.687,52 € |
| 10.000 | 0,39972 € | 3.997,20 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,05400 € |

