
SDR0805-180ML | |
|---|---|
DigiKey Part Number | 118-SDR0805-180MLTR-ND - Tape & Reel (TR) 118-SDR0805-180MLCT-ND - Cut Tape (CT) 118-SDR0805-180MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0805-180ML |
Description | FIXED IND 18UH 1.6A 100 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0805-180ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 18 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.307" W (7.80mm x 7.80mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,38600 € | 3,86 € |
| 100 | 0,31720 € | 31,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26090 € | 260,90 € |
| 2.000 | 0,24602 € | 492,04 € |
| 3.000 | 0,23772 € | 713,16 € |
| 5.000 | 0,22766 € | 1.138,30 € |
| 7.000 | 0,22128 € | 1.548,96 € |
| 10.000 | 0,21471 € | 2.147,10 € |
| 25.000 | 0,20575 € | 5.143,75 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,58280 € |

