
SDE0403A-4R7M | |
|---|---|
DigiKey Part Number | SDE0403A-4R7MTR-ND - Tape & Reel (TR) SDE0403A-4R7MCT-ND - Cut Tape (CT) SDE0403A-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDE0403A-4R7M |
Description | FIXED IND 4.7UH 1.65A 108 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 1.65 A 108mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDE0403A-4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 108mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,35100 € | 3,51 € |
| 25 | 0,32480 € | 8,12 € |
| 50 | 0,30600 € | 15,30 € |
| 100 | 0,28860 € | 28,86 € |
| 250 | 0,26696 € | 66,74 € |
| 500 | 0,25170 € | 125,85 € |
| 1.000 | 0,23732 € | 237,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22378 € | 447,56 € |
| 4.000 | 0,21102 € | 844,08 € |
| 6.000 | 0,20390 € | 1.223,40 € |
| 10.000 | 0,19529 € | 1.952,90 € |
| 14.000 | 0,18982 € | 2.657,48 € |
| 20.000 | 0,18419 € | 3.683,80 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,53320 € |

