
3057L-1-151 | |
|---|---|
DigiKey Part Number | 118-3057L-1-151-ND |
Manufacturer | |
Manufacturer Product Number | 3057L-1-151 |
Description | TRIMMER 150OHM 1W SLDR HOOK SIDE |
Customer Reference | |
Detailed Description | 150 Ohms 1W Solder Hook Chassis Mount Trimmer Potentiometer Wirewound 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 150 Ohms | |
Power (Watts) | 1W | |
Tolerance | ±5% | |
Temperature Coefficient | ±50ppm/°C | |
Number of Turns | 22.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Hook | |
Size / Dimension | Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) |

