
RLB1112V4-472J | |
|---|---|
DigiKey Part Number | 118-RLB1112V4-472JTR-ND - Tape & Reel (TR) 118-RLB1112V4-472JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLB1112V4-472J |
Description | FIXED IND 4.7MH 240MA 7.6 OHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH Unshielded Drum Core, Wirewound Inductor 240 mA 7.6Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB1112V4-472J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 210mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.6Ohm Max | |
Q @ Freq | 20 @ 252kHz | |
Frequency - Self Resonant | 1.1MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68500 € | 6,85 € |
| 25 | 0,63360 € | 15,84 € |
| 50 | 0,59760 € | 29,88 € |
| 100 | 0,56340 € | 56,34 € |
| 250 | 0,52124 € | 130,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49148 € | 245,74 € |
| 1.000 | 0,46344 € | 463,44 € |
| 1.500 | 0,44780 € | 671,70 € |
| 2.500 | 0,42886 € | 1.072,15 € |
| 3.500 | 0,41683 € | 1.458,90 € |
| 5.000 | 0,40447 € | 2.022,35 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,02920 € |

