RL875S-472K-RC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 24
Unit Price: 1,98000 €
Datasheet
4.7 mH Shielded Drum Core, Wirewound Inductor 110 mA 14.7Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL875S-472K-RC

DigiKey Part Number
RL875S-472K-RC-ND
Manufacturer
Manufacturer Product Number
RL875S-472K-RC
Description
FIXED IND 4.7MH 110MA 14.7 OHM
Customer Reference
Detailed Description
4.7 mH Shielded Drum Core, Wirewound Inductor 110 mA 14.7Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RL875S-472K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
14.7Ohm Max
Q @ Freq
95 @ 252kHz
Frequency - Self Resonant
1MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.307" Dia (7.80mm)
Height - Seated (Max)
0.295" (7.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes