100 mOhms ±1% 10W Chip Resistor Nonstandard Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWRB053WR100FE

DigiKey Part Number
118-PWRB053WR100FETR-ND - Tape & Reel (TR)
118-PWRB053WR100FECT-ND - Cut Tape (CT)
118-PWRB053WR100FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWRB053WR100FE
Description
RES WW SMD 0.1OHM 10W 1%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 10W Chip Resistor Nonstandard Pulse Withstanding Wirewound
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
Pulse Withstanding
Temperature Coefficient
±90ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
2.031" L x 0.535" W (51.60mm x 13.60mm)
Height - Seated (Max)
0.593" (15.05mm)
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
In-Stock: 93
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,47000 €8,47 €
105,85400 €58,54 €
255,14760 €128,69 €
504,70480 €235,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1004,32870 €432,87 €
2004,00930 €801,86 €
3003,84520 €1.153,56 €
5003,65956 €1.829,78 €
7003,54896 €2.484,27 €
1.0003,44090 €3.440,90 €
1.2003,38908 €4.066,90 €
2.4003,21649 €7.719,58 €
Manufacturers Standard Package
Unit Price without VAT:8,47000 €
Unit Price with VAT:10,50280 €