10 kOhms ±1% 10W Chip Resistor Nonstandard Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWRB053W1002FE

DigiKey Part Number
118-PWRB053W1002FETR-ND - Tape & Reel (TR)
118-PWRB053W1002FECT-ND - Cut Tape (CT)
118-PWRB053W1002FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWRB053W1002FE
Description
RES WW SMD 10KOHM 10W 1%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 10W Chip Resistor Nonstandard Pulse Withstanding Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
2.031" L x 0.535" W (51.60mm x 13.60mm)
Height - Seated (Max)
0.593" (15.05mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,85000 €9,85 €
106,83900 €68,39 €
256,02560 €150,64 €
505,51640 €275,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1005,08380 €508,38 €
2004,71620 €943,24 €
3004,52740 €1.358,22 €
5004,31384 €2.156,92 €
7004,18657 €2.930,60 €
1.0004,06226 €4.062,26 €
1.2004,00264 €4.803,17 €
Manufacturers Standard Package
Unit Price without VAT:9,85000 €
Unit Price with VAT:12,21400 €