
PWRB053W1001FE | |
|---|---|
DigiKey Part Number | 118-PWRB053W1001FETR-ND - Tape & Reel (TR) 118-PWRB053W1001FECT-ND - Cut Tape (CT) 118-PWRB053W1001FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWRB053W1001FE |
Description | RES WW SMD 1KOHM 10W 1% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 10W Chip Resistor Nonstandard Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 2.031" L x 0.535" W (51.60mm x 13.60mm) | |
Height - Seated (Max) | 0.593" (15.05mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,96000 € | 8,96 € |
| 10 | 6,20800 € | 62,08 € |
| 25 | 5,46200 € | 136,55 € |
| 50 | 4,99540 € | 249,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,59900 € | 459,90 € |
| 200 | 4,26210 € | 852,42 € |
| 300 | 4,08913 € | 1.226,74 € |
| 500 | 3,89344 € | 1.946,72 € |
| 700 | 3,77684 € | 2.643,79 € |
| 1.000 | 3,66294 € | 3.662,94 € |
| 1.200 | 3,60829 € | 4.329,95 € |
| 2.400 | 3,44240 € | 8.261,76 € |
| Unit Price without VAT: | 8,96000 € |
|---|---|
| Unit Price with VAT: | 11,11040 € |

