
PWRB053W1000FE | |
|---|---|
DigiKey Part Number | 118-PWRB053W1000FETR-ND - Tape & Reel (TR) 118-PWRB053W1000FECT-ND - Cut Tape (CT) 118-PWRB053W1000FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWRB053W1000FE |
Description | RES WW SMD 100OHM 10W 1% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 10W Chip Resistor Nonstandard Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 2.031" L x 0.535" W (51.60mm x 13.60mm) | |
Height - Seated (Max) | 0.593" (15.05mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,47000 € | 8,47 € |
| 10 | 5,85400 € | 58,54 € |
| 25 | 5,14760 € | 128,69 € |
| 50 | 4,70480 € | 235,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,32870 € | 432,87 € |
| 200 | 4,00930 € | 801,86 € |
| 300 | 3,84520 € | 1.153,56 € |
| 500 | 3,65956 € | 1.829,78 € |
| 700 | 3,54896 € | 2.484,27 € |
| 1.000 | 3,44090 € | 3.440,90 € |
| 1.200 | 3,38908 € | 4.066,90 € |
| 2.400 | 3,21649 € | 7.719,58 € |
| Unit Price without VAT: | 8,47000 € |
|---|---|
| Unit Price with VAT: | 10,50280 € |

