New at DigiKey
PWRA247W1R00FE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWRA247WR100FE

DigiKey Part Number
118-PWRA247WR100FETR-ND - Tape & Reel (TR)
118-PWRA247WR100FECT-ND - Cut Tape (CT)
118-PWRA247WR100FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWRA247WR100FE
Description
RES WW SMD 0.1OHM 7W 1%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 7W Chip Resistor Nonstandard Pulse Withstanding Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
±90ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
1.205" L x 0.472" W (30.60mm x 12.00mm)
Height - Seated (Max)
0.514" (13.05mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,37000 €5,37 €
103,66200 €36,62 €
253,20000 €80,00 €
502,91120 €145,56 €
1002,66570 €266,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2002,45700 €491,40 €
4002,27968 €911,87 €
6002,18860 €1.313,16 €
1.0002,08558 €2.085,58 €
1.4002,02419 €2.833,87 €
2.0001,96424 €3.928,48 €
2.4001,93548 €4.645,15 €
Manufacturers Standard Package
Unit Price without VAT:5,37000 €
Unit Price with VAT:6,65880 €