
PWRA247W1001FE | |
|---|---|
DigiKey Part Number | 118-PWRA247W1001FETR-ND - Tape & Reel (TR) 118-PWRA247W1001FECT-ND - Cut Tape (CT) 118-PWRA247W1001FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWRA247W1001FE |
Description | RES WW SMD 1KOHM 7W 1% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 7W Chip Resistor Nonstandard Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 1.205" L x 0.472" W (30.60mm x 12.00mm) | |
Height - Seated (Max) | 0.514" (13.05mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,13000 € | 6,13 € |
| 10 | 4,19500 € | 41,95 € |
| 25 | 3,67280 € | 91,82 € |
| 50 | 3,34560 € | 167,28 € |
| 100 | 3,06760 € | 306,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,83135 € | 566,27 € |
| 400 | 2,63063 € | 1.052,25 € |
| 600 | 2,52753 € | 1.516,52 € |
| 1.000 | 2,41094 € | 2.410,94 € |
| 1.400 | 2,34146 € | 3.278,04 € |
| 2.000 | 2,27359 € | 4.547,18 € |
| 2.400 | 2,24104 € | 5.378,50 € |
| Unit Price without VAT: | 6,13000 € |
|---|---|
| Unit Price with VAT: | 7,60120 € |

