470 Ohms ±1% 5W Chip Resistor Nonstandard Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR8937W4700FE

DigiKey Part Number
118-PWR8937W4700FETR-ND - Tape & Reel (TR)
118-PWR8937W4700FECT-ND - Cut Tape (CT)
118-PWR8937W4700FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWR8937W4700FE
Description
RES WW SMD 470OHM 5W 1%
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 5W Chip Resistor Nonstandard Pulse Withstanding Wirewound
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
Pulse Withstanding
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
0.886" L x 0.386" W (22.50mm x 9.80mm)
Height - Seated (Max)
0.407" (10.35mm)
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
In-Stock: 280
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,74000 €3,74 €
102,52300 €25,23 €
252,19440 €54,86 €
501,98880 €99,44 €
1001,81400 €181,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3001,58900 €476,70 €
6001,47423 €884,54 €
9001,41529 €1.273,76 €
1.5001,34859 €2.022,88 €
2.1001,30885 €2.748,59 €
3.0001,27004 €3.810,12 €
3.6001,25143 €4.505,15 €
Manufacturers Standard Package
Unit Price without VAT:3,74000 €
Unit Price with VAT:4,63760 €