100 Ohms ±1% 5W Chip Resistor Nonstandard Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR8937W1000FE

DigiKey Part Number
118-PWR8937W1000FETR-ND - Tape & Reel (TR)
118-PWR8937W1000FECT-ND - Cut Tape (CT)
118-PWR8937W1000FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWR8937W1000FE
Description
RES WW SMD 100OHM 5W 1%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 5W Chip Resistor Nonstandard Pulse Withstanding Wirewound
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
Pulse Withstanding
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
0.886" L x 0.386" W (22.50mm x 9.80mm)
Height - Seated (Max)
0.407" (10.35mm)
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
In-Stock: 288
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,43000 €3,43 €
102,31100 €23,11 €
252,00760 €50,19 €
501,81780 €90,89 €
1001,65640 €165,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3001,44883 €434,65 €
6001,34293 €805,76 €
9001,28853 €1.159,68 €
1.5001,22701 €1.840,51 €
2.1001,19035 €2.499,74 €
3.0001,15453 €3.463,59 €
3.6001,13736 €4.094,50 €
7.2001,08651 €7.822,87 €
Manufacturers Standard Package
Unit Price without VAT:3,43000 €
Unit Price with VAT:4,25320 €