
PWR8030W1R00FE | |
|---|---|
DigiKey Part Number | 118-PWR8030W1R00FETR-ND - Tape & Reel (TR) 118-PWR8030W1R00FECT-ND - Cut Tape (CT) 118-PWR8030W1R00FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR8030W1R00FE |
Description | RES WW SMD 1OHM 5W 1% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 5W Chip Resistor Nonstandard Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.819" L x 0.299" W (20.80mm x 7.60mm) | |
Height - Seated (Max) | 0.309" (7.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 1,80900 € | 18,09 € |
| 25 | 1,56680 € | 39,17 € |
| 50 | 1,41520 € | 70,76 € |
| 100 | 1,28630 € | 128,63 € |
| 250 | 1,14520 € | 286,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,05692 € | 528,46 € |
| 1.000 | 0,98192 € | 981,92 € |
| 1.500 | 0,94339 € | 1.415,09 € |
| 2.500 | 0,89981 € | 2.249,53 € |
| 3.500 | 0,87385 € | 3.058,47 € |
| 5.000 | 0,84848 € | 4.242,40 € |
| 6.000 | 0,83632 € | 5.017,92 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,34800 € |

