47 Ohms ±1% 3W Chip Resistor Nonstandard Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR6927W47R0FE

DigiKey Part Number
118-PWR6927W47R0FETR-ND - Tape & Reel (TR)
118-PWR6927W47R0FECT-ND - Cut Tape (CT)
118-PWR6927W47R0FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWR6927W47R0FE
Description
RES WW SMD 47OHM 3W 1%
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 3W Chip Resistor Nonstandard Pulse Withstanding Wirewound
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
Pulse Withstanding
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
0.689" L x 0.272" W (17.50mm x 6.92mm)
Height - Seated (Max)
0.270" (6.85mm)
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
In-Stock: 483
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,23000 €2,23 €
101,48500 €14,85 €
251,28360 €32,09 €
501,15740 €57,87 €
1001,04990 €104,99 €
2500,93220 €233,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,85854 €429,27 €
1.0000,79594 €795,94 €
1.5000,76379 €1.145,68 €
2.5000,72744 €1.818,60 €
3.5000,70577 €2.470,20 €
5.0000,68460 €3.423,00 €
6.0000,67445 €4.046,70 €
12.0000,64545 €7.745,40 €
Manufacturers Standard Package
Unit Price without VAT:2,23000 €
Unit Price with VAT:2,76520 €