470 Ohms ±1% 3W Chip Resistor Nonstandard Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR6927W4700FE

DigiKey Part Number
118-PWR6927W4700FETR-ND - Tape & Reel (TR)
118-PWR6927W4700FECT-ND - Cut Tape (CT)
118-PWR6927W4700FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWR6927W4700FE
Description
RES WW SMD 470OHM 3W 1%
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 3W Chip Resistor Nonstandard Pulse Withstanding Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
0.689" L x 0.272" W (17.50mm x 6.92mm)
Height - Seated (Max)
0.270" (6.85mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,26000 €2,26 €
101,51000 €15,10 €
251,30560 €32,64 €
501,17740 €58,87 €
1001,06830 €106,83 €
2500,94864 €237,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,87386 €436,93 €
1.0000,81029 €810,29 €
1.5000,77765 €1.166,47 €
2.5000,74072 €1.851,80 €
3.5000,71871 €2.515,48 €
5.0000,69722 €3.486,10 €
6.0000,68691 €4.121,46 €
12.0000,65836 €7.900,32 €
Manufacturers Standard Package
Unit Price without VAT:2,26000 €
Unit Price with VAT:2,80240 €