
PWR6927W1R00FE | |
|---|---|
DigiKey Part Number | 118-PWR6927W1R00FETR-ND - Tape & Reel (TR) 118-PWR6927W1R00FECT-ND - Cut Tape (CT) 118-PWR6927W1R00FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR6927W1R00FE |
Description | RES WW SMD 1OHM 3W 1% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 3W Chip Resistor Nonstandard Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.689" L x 0.272" W (17.50mm x 6.92mm) | |
Height - Seated (Max) | 0.270" (6.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,48500 € | 14,85 € |
| 25 | 1,28360 € | 32,09 € |
| 50 | 1,15740 € | 57,87 € |
| 100 | 1,04990 € | 104,99 € |
| 250 | 0,93220 € | 233,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,85854 € | 429,27 € |
| 1.000 | 0,79594 € | 795,94 € |
| 1.500 | 0,76379 € | 1.145,68 € |
| 2.500 | 0,72744 € | 1.818,60 € |
| 3.500 | 0,70577 € | 2.470,20 € |
| 5.000 | 0,68460 € | 3.423,00 € |
| 6.000 | 0,67445 € | 4.046,70 € |
| 12.000 | 0,64545 € | 7.745,40 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,76520 € |

