
PWR6927W1001FE | |
|---|---|
DigiKey Part Number | 118-PWR6927W1001FETR-ND - Tape & Reel (TR) 118-PWR6927W1001FECT-ND - Cut Tape (CT) 118-PWR6927W1001FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR6927W1001FE |
Description | RES WW SMD 1KOHM 3W 1% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 3W Chip Resistor Nonstandard Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.689" L x 0.272" W (17.50mm x 6.92mm) | |
Height - Seated (Max) | 0.270" (6.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,51000 € | 15,10 € |
| 25 | 1,30560 € | 32,64 € |
| 50 | 1,17740 € | 58,87 € |
| 100 | 1,06830 € | 106,83 € |
| 250 | 0,94864 € | 237,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,87386 € | 436,93 € |
| 1.000 | 0,81029 € | 810,29 € |
| 1.500 | 0,77765 € | 1.166,47 € |
| 2.500 | 0,74072 € | 1.851,80 € |
| 3.500 | 0,71871 € | 2.515,48 € |
| 5.000 | 0,69722 € | 3.486,10 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,80240 € |

