
PWR263S-20-1R50JE | |
|---|---|
DigiKey Part Number | 118-PWR263S-20-1R50JETR-ND - Tape & Reel (TR) 118-PWR263S-20-1R50JECT-ND - Cut Tape (CT) 118-PWR263S-20-1R50JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR263S-20-1R50JE |
Description | RES SMD 1.5 OHM 5% 20W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-20-1R50JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.192" (4.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 10 | 3,42100 € | 34,21 € |
| 25 | 2,98720 € | 74,68 € |
| 50 | 2,71560 € | 135,78 € |
| 100 | 2,48460 € | 248,46 € |
| 250 | 2,23164 € | 557,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,07344 € | 1.036,72 € |
| 1.000 | 1,93908 € | 1.939,08 € |
| 1.500 | 1,87008 € | 2.805,12 € |
| 2.500 | 1,79203 € | 4.480,07 € |
| 3.500 | 1,74553 € | 6.109,36 € |
| 5.000 | 1,72120 € | 8.606,00 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 6,23720 € |

