
PWR263S-20-1000FE | |
|---|---|
DigiKey Part Number | 118-PWR263S-20-1000FETR-ND - Tape & Reel (TR) 118-PWR263S-20-1000FECT-ND - Cut Tape (CT) 118-PWR263S-20-1000FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR263S-20-1000FE |
Description | RES SMD 100 OHM 1% 20W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-20-1000FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.192" (4.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,90000 € | 5,90 € |
| 10 | 4,03500 € | 40,35 € |
| 25 | 3,53080 € | 88,27 € |
| 50 | 3,21500 € | 160,75 € |
| 100 | 2,94670 € | 294,67 € |
| 250 | 2,65280 € | 663,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,46896 € | 1.234,48 € |
| 1.000 | 2,31283 € | 2.312,83 € |
| 1.500 | 2,23266 € | 3.348,99 € |
| 2.500 | 2,14198 € | 5.354,95 € |
| 3.500 | 2,08796 € | 7.307,86 € |
| Unit Price without VAT: | 5,90000 € |
|---|---|
| Unit Price with VAT: | 7,31600 € |

