
| PWR221T-50-2R00F | |
|---|---|
| DigiKey Part Number | 118-PWR221T-50-2R00F-ND | 
| Manufacturer | |
| Manufacturer Product Number | PWR221T-50-2R00F | 
| Description | RES 2 OHM 1% 50W TO220 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 2 Ohms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PWR221T-50-2R00F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 150°C | |
| Package / Case | ||
| Supplier Device Package | TO-220 | |
| Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
| Height - Seated (Max) | 0.760" (19.30mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,14000 € | 7,14 € | 
| 10 | 4,91200 € | 49,12 € | 
| 25 | 4,30960 € | 107,74 € | 
| 50 | 3,93200 € | 196,60 € | 
| 100 | 3,61130 € | 361,13 € | 
| 250 | 3,26012 € | 815,03 € | 
| 500 | 3,04048 € | 1.520,24 € | 
| 1.000 | 2,85396 € | 2.853,96 € | 
| Unit Price without VAT: | 7,14000 € | 
|---|---|
| Unit Price with VAT: | 8,85360 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece