
PTF60-201A-102B1 | |
|---|---|
DigiKey Part Number | PTF60-201A-102B1-ND |
Manufacturer | |
Manufacturer Product Number | PTF60-201A-102B1 |
Description | SLIDE POT 1K OHM 0.5W TOP 60MM |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Resistance | 1 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 60mm | |
Size / Dimension | Rectangular - 3.465" L x 0.787" W x 0.551" H (88.00mm x 20.00mm x 14.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |

