
PT12130SL | |
|---|---|
DigiKey Part Number | PT12130SL-ND |
Manufacturer | |
Manufacturer Product Number | PT12130SL |
Description | FIXED IND 4.7MH 50MA 18 OHM TH |
Customer Reference | |
Detailed Description | 4.7 mH Unshielded Wirewound Inductor 50 mA 18Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | PT12130SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 18Ohm Max | |
Q @ Freq | 90 @ 252kHz | |
Frequency - Self Resonant | 600kHz | |
Ratings | - | |
Operating Temperature | -20°C ~ 80°C | |
Inductance Frequency - Test | 252 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.400" Dia (10.15mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Base Product Number |

