Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 220kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE025-PD13120S

DigiKey Part Number
118-POE025-PD13120STR-ND - Tape & Reel (TR)
118-POE025-PD13120SCT-ND - Cut Tape (CT)
118-POE025-PD13120SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
POE025-PD13120S
Description
XFMR POE DC/DC CONV 80UH SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 220kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Power Over Ethernet (PoE)
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
36 ~ 57V
Voltage - Auxiliary
14.5V
Voltage - Isolation
1500Vrms
Inductance @ Frequency
80µH @ 100kHz
Frequency
220kHz
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Size / Dimension
0.638" L x 0.551" W (16.20mm x 14.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Footprint
-
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.779
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,49000 €3,49 €
103,15700 €31,57 €
253,03000 €75,75 €
502,93720 €146,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1502,79480 €419,22 €
3002,70793 €812,38 €
4502,65820 €1.196,19 €
7502,59665 €1.947,49 €
1.0502,55678 €2.684,62 €
1.5002,51512 €3.772,68 €
Manufacturers Standard Package
Unit Price without VAT:3,49000 €
Unit Price with VAT:4,32760 €