
PM7232S-1R5M-RC | |
|---|---|
DigiKey Part Number | M8498TR-ND - Tape & Reel (TR) M8498CT-ND - Cut Tape (CT) M8498DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM7232S-1R5M-RC |
Description | FIXED IND 1.5UH 9A 15 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 9 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM7232S-1R5M-RC Models |
Category | Current - Saturation (Isat) 14A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 15mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.126" (3.20mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP7030-1R5M | Bourns Inc. | 2.372 | 118-SRP7030-1R5MCT-ND | 0,91000 € | Direct |
| HCM0703-1R5-R | Eaton - Electronics Division | 37 | 283-HCM0703-1R5-RCT-ND | 1,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,24100 € | 12,41 € |
| 100 | 1,02080 € | 102,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,92880 € | 928,80 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,87240 € |

