PM3340-221M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPCOS - TDK Electronics
In Stock: 701
Unit Price: 1,35000 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet
PM3340 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM3340-221M

DigiKey Part Number
M9740TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM3340-221M
Description
FIXED IND 220UH 700MA 440MOHM SM
Customer Reference
Detailed Description
220 µH Unshielded Drum Core, Wirewound Inductor 700 mA 440mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM3340-221M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
220 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
Shielding
Unshielded
DC Resistance (DCR)
440mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.512" L x 0.402" W (13.00mm x 10.20mm)
Height - Seated (Max)
0.453" (11.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes