PM3340-102M-RC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: 0,51000 €
Datasheet
PM3340 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM3340-102M-RC

DigiKey Part Number
M8593TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM3340-102M-RC
Description
FIXED IND 1MH 100MA 2 OHM SMD
Customer Reference
Detailed Description
1 mH Unshielded Drum Core, Wirewound Inductor 100 mA 2Ohm Max Nonstandard
EDA/CAD Models
PM3340-102M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
1 mH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Unshielded
DC Resistance (DCR)
2Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.512" L x 0.402" W (13.00mm x 10.20mm)
Height - Seated (Max)
0.453" (11.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes