
PM3316-470M-RC | |
|---|---|
DigiKey Part Number | M8567TR-ND - Tape & Reel (TR) M8567CT-ND - Cut Tape (CT) M8567DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM3316-470M-RC |
Description | FIXED IND 47UH 1.4A 190 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 190mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM3316-470M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 190mOhm | |
Q @ Freq | 25 @ 1MHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,70900 € | 7,09 € |
| 100 | 0,58310 € | 58,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52900 € | 264,50 € |
| 1.000 | 0,49881 € | 498,81 € |
| 1.500 | 0,48198 € | 722,97 € |
| 2.500 | 0,46160 € | 1.154,00 € |
| 3.500 | 0,44866 € | 1.570,31 € |
| 5.000 | 0,43535 € | 2.176,75 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,06640 € |

