
PM3316-330M-RC | |
|---|---|
DigiKey Part Number | M8566TR-ND - Tape & Reel (TR) M8566CT-ND - Cut Tape (CT) M8566DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM3316-330M-RC |
Description | FIXED IND 33UH 1.8A 120 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 120mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM3316-330M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm | |
Q @ Freq | 25 @ 1MHz | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,70900 € | 7,09 € |
| 100 | 0,58310 € | 58,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50864 € | 254,32 € |
| 1.000 | 0,47962 € | 479,62 € |
| 1.500 | 0,46345 € | 695,17 € |
| 2.500 | 0,44384 € | 1.109,60 € |
| 3.500 | 0,43140 € | 1.509,90 € |
| 5.000 | 0,41861 € | 2.093,05 € |
| 12.500 | 0,40448 € | 5.056,00 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,06640 € |

