22 µH Unshielded Drum Core, Wirewound Inductor 2 A 100mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM3316-220M-RC

DigiKey Part Number
M8565TR-ND - Tape & Reel (TR)
M8565CT-ND - Cut Tape (CT)
M8565DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM3316-220M-RC
Description
FIXED IND 22UH 2A 100 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 2 A 100mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM3316-220M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.5A
Shielding
Unshielded
DC Resistance (DCR)
100mOhm
Q @ Freq
40 @ 3MHz
Frequency - Self Resonant
18MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max)
0.209" (5.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.356
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,70900 €7,09 €
1000,58310 €58,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,52900 €264,50 €
1.0000,49881 €498,81 €
1.5000,48198 €722,97 €
2.5000,46160 €1.154,00 €
3.5000,44866 €1.570,31 €
5.0000,43535 €2.176,75 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,06640 €