10 µH Unshielded Drum Core, Wirewound Inductor 2.9 A 50mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM3316-100M-RC

DigiKey Part Number
M8563TR-ND - Tape & Reel (TR)
M8563CT-ND - Cut Tape (CT)
M8563DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM3316-100M-RC
Description
FIXED IND 10UH 2.9A 50 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 2.9 A 50mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM3316-100M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.7A
Shielding
Unshielded
DC Resistance (DCR)
50mOhm
Q @ Freq
50 @ 3MHz
Frequency - Self Resonant
26MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,70900 €7,09 €
1000,58310 €58,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,50864 €254,32 €
1.0000,47962 €479,62 €
1.5000,46345 €695,17 €
2.5000,44384 €1.109,60 €
3.5000,43140 €1.509,90 €
5.0000,41861 €2.093,05 €
12.5000,40448 €5.056,00 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,06640 €