PM2110 10% Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM2110-221K-RC

DigiKey Part Number
M8770-ND
Manufacturer
Manufacturer Product Number
PM2110-221K-RC
Description
FIXED IND 220UH 3.5A 74 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Toroidal Inductor 3.5 A 74mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM2110-221K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
220 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
74mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
1.201" L x 1.000" W (30.50mm x 25.40mm)
Height - Seated (Max)
0.600" (15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.313
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,27000 €2,27 €
101,87100 €18,71 €
251,73120 €43,28 €
631,60048 €100,83 €
1261,50897 €190,13 €
2521,42290 €358,57 €
5041,34179 €676,26 €
1.0081,26545 €1.275,57 €
2.5201,18950 €2.997,54 €
Manufacturers Standard Package
Unit Price without VAT:2,27000 €
Unit Price with VAT:2,81480 €