
PM1812-120J-RC | |
|---|---|
DigiKey Part Number | M8532TR-ND - Tape & Reel (TR) M8532CT-ND - Cut Tape (CT) M8532DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1812-120J-RC |
Description | FIXED IND 12UH 225MA 2 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Inductor 225 mA 2Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1812-120J-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2Ohm Max | |
Q @ Freq | 50 @ 2.52MHz | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22100 € | 2,21 € |
| 100 | 0,18180 € | 18,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,15858 € | 79,29 € |
| 1.000 | 0,14951 € | 149,51 € |
| 1.500 | 0,14445 € | 216,67 € |
| 2.500 | 0,13833 € | 345,83 € |
| 3.500 | 0,13444 € | 470,54 € |
| 5.000 | 0,13044 € | 652,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33480 € |

